
The 74LVC2G32GN,115 is a dual 2-input OR gate from NXP, operating within a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 1.7ns and a quiescent current of 40uA. The device is compliant with RoHS and is available in a surface mount package, suitable for high-temperature applications up to 125°C.
Checking distributor stock and pricing after the page loads.
NXP 74LVC2G32GN,115 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
