
The 74LVC2G38GN,115 is a dual NAND gate integrated circuit from NXP, fabricated using CMOS technology. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. This surface-mount device features a propagation delay of 1.5ns and a quiescent current of 40uA. The 74LVC2G38GN,115 is available in tape and reel packaging with a quantity of 5000 units per reel.
Sign in to ask questions about the NXP 74LVC2G38GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G38GN,115 technical specifications.
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G38GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
