
The 74LVC2G38GT,115 is a dual NAND gate integrated circuit from NXP, fabricated using CMOS technology. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device features a surface mount package, SOT-833-1, with a tin contact plating. Each gate has a propagation delay of 1.5ns and a turn-on delay time of 2.5ns. The quiescent current is 40uA, and the low-level output current is 32mA. The 74LVC2G38GT,115 is RoHS compliant and available in tape and reel packaging with 5000 units per package.
NXP 74LVC2G38GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Tin |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G38GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
