
The 74LVC2G53GD,125 is a 2-channel multiplexer/demultiplexer from NXP with a bandwidth of 300MHz. It is packaged in the SOT-996-2 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum power dissipation of 250mW and is RoHS compliant. It can operate with a supply voltage between 1.65V and 5.5V, with an operating supply current of 40uA.
NXP 74LVC2G53GD,125 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-996-2 |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 40uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G53GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
