
The 74LVC2G53GN,115 is a 2:1/1:2 multiplexer/demultiplexer from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.65V to 5.5V and has a power dissipation of 250mW. The device is mounted in a surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC2G53GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G53GN,115 technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 23R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G53GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
