
NXP 74LVC2G66GD IC, DL SPST-NO, ANLG SWITCH, XSON8U
NXP 74LVC2G66GD technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
