
The 74LVC2G66GD125 is a dual single-pole single-throw switch from NXP, packaged in the SOT-996-2 surface mount package. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5.5V supply voltage. The device has a maximum power dissipation of 250mW and a maximum supply current of 200uA. It is available in a tape and reel packaging format.
NXP 74LVC2G66GD125 technical specifications.
| Package/Case | SOT-996-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Series | 74LVC |
| Supply Current | 100nA |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
