
The 74LVC2G74GS,115 is a 1-bit non-inverting buffer with a clock edge trigger type of positive edge and a frequency of 200MHz. It can supply a high level output current of up to 32mA and a low level output current of up to 32mA. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 300mW. It is compliant with RoHS regulations and is available in a surface mount package with a packaging quantity of 5000 units per tape and reel.
Sign in to ask questions about the NXP 74LVC2G74GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G74GS,115 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G74GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
