Inverter 2-Element CMOS Automotive 6-Pin TSOP
NXP 74LVC2GU04GV-Q100 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
No datasheet is available for this part.