Inverter 2-Element CMOS 6-Pin TSOP
NXP 74LVC2GU04GV-Q100,125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.