
The 74LVC373APW-Q100J is an 8-channel 3-STATE octal bus transceiver from NXP. It operates over a supply voltage range of 1.65V to 3.6V and features a propagation delay of 6.5ns. The device is packaged in a TSSOP and is available in quantities of 2500 per reel. The 74LVC373APW-Q100J is RoHS compliant and suitable for use in automotive applications, as indicated by its AEC-Q100 certification. It can withstand operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC373APW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 40uA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373APW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
