The 74LVC374ABQ-Q100X is a D-Type flip-flop with 3-state output, suitable for surface mount applications. It operates over a supply voltage range of 1.2V to 3.6V and can handle a maximum operating temperature of 125°C. The device has a quiescent current of 100nA and a high level output current of -24mA. It is RoHS compliant and not radiation hardened.
NXP 74LVC374ABQ-Q100X technical specifications.
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.