
Logic Gates 3.3V QUAD 2-INPT NAND OPEN DRN
NXP 74LVC38ABQ-G technical specifications.
| Package/Case | SOT-762 |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
