
The 74LVC3G04GS,115 is a 1-input buffer/inverter from NXP, featuring a propagation delay of 1.9ns and a quiescent current of 40uA. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures from -40°C to 125°C. This surface-mount device is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74LVC3G04GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G04GS,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G04GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
