
The 74LVC3G06DP,125 is a 3-channel inverting buffer from NXP, packaged in a SOT-505-8 surface-mount package. It operates over a supply voltage range of 1.65V to 5.5V and a temperature range of -40°C to 125°C. The device features a low quiescent current of 40uA and a propagation delay of 1.4ns. It is compliant with RoHS standards and is suitable for use in CMOS technology.
Sign in to ask questions about the NXP 74LVC3G06DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G06DP,125 technical specifications.
| Package/Case | SOT-505-8 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G06DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
