
Buffers & Line Drivers 3.3V TRIPLE INV OPEN DRAIN
NXP 74LVC3G06DP-G technical specifications.
| Package/Case | SOT-505-8 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.