
The 74LVC3G06GN,115 is a 3-channel inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a low level output current of 32mA and a quiescent current of 40uA. The device is RoHS compliant and is packaged in a tape and reel format with 5000 units per package. It operates within a supply voltage range of 1.65V to 5.5V and has a propagation delay of 1.4ns and a turn-on delay time of 8.2ns.
Sign in to ask questions about the NXP 74LVC3G06GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G06GN,115 technical specifications.
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G06GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
