
The 74LVC3G14GD,125 is a CMOS inverter with a Schmitt trigger input, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device is available in a SOT-996-2 package, mounted on a surface mount, and is RoHS compliant. The inverter has a propagation delay of 2.4ns and a quiescent current of 40uA. It is part of the 74LVC series and is packaged in quantities of 3000 on tape and reel.
Sign in to ask questions about the NXP 74LVC3G14GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G14GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G14GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
