The 74LVC3G14GS,115 is a 3-input buffer/inverter from NXP, featuring high level output current of 32mA and low level output current of 32mA. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 2.4ns. The device is RoHS compliant and is available in a surface mount package, packaged in tape and reel quantities of 5000.
Sign in to ask questions about the NXP 74LVC3G14GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G14GS,115 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G14GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.