
The 74LVC3G17GD,125 is a 3-input Schmitt trigger buffer from NXP, packaged in a SOT-996-2 surface mount package. It operates over a supply voltage range of 1.65V to 5.5V and a temperature range of -40°C to 125°C. The device has a propagation delay of 3.8ns and a quiescent current of 40uA. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the NXP 74LVC3G17GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G17GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G17GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
