
The 74LVC3G17GM,125 is a Schmitt trigger buffer with three input and three output lines. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device features a propagation delay of 2.7ns and a quiescent current of 40uA. It is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the NXP 74LVC3G17GM,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G17GM,125 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G17GM,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
