
The 74LVC3G34DC-Q100H is a 3-input non-inverting buffer from NXP, packaged in a VSSOP. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum power dissipation of 250mW and a propagation delay of 3.8ns. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74LVC3G34DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G34DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G34DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
