
The 74LVC3G34GN115 is a 3-input inverting buffer from NXP, operating within a supply voltage range of 1.65V to 5.5V. It can handle a maximum operating temperature of 125°C and a minimum of -40°C. This surface-mount device features a propagation delay of 10.8ns and a quiescent current of 40uA. It is part of the 74LVC series, utilizing CMOS technology and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74LVC3G34GN115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G34GN115 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G34GN115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
