
The 74LVC3G34GS,115 is a high-performance inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a high level output current of 32mA and a low level output current of 32mA. This surface-mount device is compliant with RoHS regulations and is available in a tape and reel packaging with 5000 units per package. The 74LVC3G34GS,115 is part of the 74LVC series and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74LVC3G34GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G34GS,115 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G34GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
