The 74LVC3G34GT-G is a 3-input 3-output logic gate from NXP, packaged in a SOT-833-8 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The gate has a propagation delay of 2.5ns and is RoHS compliant.
NXP 74LVC3G34GT-G technical specifications.
| Package/Case | SOT-833-8 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
