
The 74LVC3GU04GF,115 is a surface-mount inverter with a propagation delay of 1.7ns and a quiescent current of 40uA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. This device is part of the 74LVC series, which is based on CMOS technology. The inverter has a high level output current of -32mA and a low level output current of 32mA.
Sign in to ask questions about the NXP 74LVC3GU04GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3GU04GF,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3GU04GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
