
The 74LVC3GU04GS,115 is a 3-input inverter from NXP, operating within a supply voltage range of 1.65V to 5.5V and a temperature range of -40°C to 125°C. It features a propagation delay of 1.7ns and a turn-on delay time of 6.3ns. The device is RoHS compliant and has a quiescent current of 40uA. It is available in a surface mount package, packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the NXP 74LVC3GU04GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3GU04GS,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3GU04GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
