NXP 74LVC4245ABQ,115 technical specifications.
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC4245ABQ,115 to view detailed technical specifications.
No datasheet is available for this part.