
The 74LVC4245ABQ-G is a single-channel 3-state transceiver with a propagation delay of 3.6ns. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The 74LVC4245ABQ-G is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
NXP 74LVC4245ABQ-G technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS | Compliant |