
The 74LVC541AD-Q100J is an 8-channel non-inverting CMOS buffer from NXP, featuring a 3-state output type. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device is mounted using surface mount technology and is available in a SO package. The buffer has a propagation delay of 18.5ns and a quiescent current of 40uA, making it suitable for high-speed applications. The device is RoHS compliant and meets AEC-Q100 standards.
NXP 74LVC541AD-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC541AD-Q100J to view detailed technical specifications.
No datasheet is available for this part.