
The 74LVC573ABQ-G is an 8-bit non-inverting bus buffer from NXP, featuring a propagation delay of 3.4ns. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 3.6V. This device is available in tape and reel packaging with a quantity of 3000 units per package.
NXP 74LVC573ABQ-G technical specifications.
| High Level Output Current | -24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
