
The 74LVC574ABQ115 is an 8-bit D-type flip-flop from NXP, operating at a frequency of 150MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device is designed for surface mount applications and features a propagation delay of 3.6ns. It can operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC574ABQ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC574ABQ115 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 0.95mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 9ns |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC574ABQ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
