The 74LVC594ABQ-G is a single 9-output shift register from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 3.3V, with a maximum operating voltage of 3.6V. This device features a propagation delay of 4.5ns and is available in a TSSOP-56 package, supplied in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
NXP 74LVC594ABQ-G technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS | Compliant |
No datasheet is available for this part.