
The 74LVC594AD,118 is an 8-bit unidirectional shift register with 9 output lines. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 3.6V. The device is packaged in a surface-mount SO package and is lead-free and RoHS compliant. It features a propagation delay of 4.5ns and a turn-on delay time of 18.2ns.
Sign in to ask questions about the NXP 74LVC594AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC594AD,118 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC594AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
