The 74LVC594APW-Q100J is an 8-bit unidirectional shift register from NXP, packaged in a TSSOP with gold contact plating. It operates over a supply voltage range of 1.2V to 3.6V and is specified for use over an operating temperature range of -40°C to 125°C. This device is not RoHS compliant.
NXP 74LVC594APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.