The 74LVC595APW-T is a 1-channel 9-output 3-state shift register from NXP, operating at a supply voltage of 3.3V with a propagation delay of 4ns. It is packaged in TSSOP and available in quantities of 2500 per reel. The device is designed to operate over a temperature range of -40°C to 125°C, making it suitable for various applications. The shift register is a logic function that can be used to store and transfer data in digital systems.
NXP 74LVC595APW-T technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.