
The 74LVC623AD118 is an 8-channel 8-bit inverting transceiver from NXP, featuring a 3-STATE output type. It operates within a supply voltage range of 1.2V to 3.6V and is packaged in a surface mount SO package. The device is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 19ns and a turn-on delay time of 17.9ns, with a quiescent current of 100nA.
Sign in to ask questions about the NXP 74LVC623AD118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC623AD118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 100nA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC623AD118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
