The NXP 74LVC74AD-Q100J is a dual CMOS flip-flop with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SO package. The device is RoHS compliant and lead free. The high level output current is -24mA, while the low level output current is 24mA. The propagation delay is 12.4ns. The device is suitable for use in applications where a high-speed, low-power flip-flop is required.
NXP 74LVC74AD-Q100J technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.4ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.