The 74LVC74AD112 is a dual D-type flip-flop from NXP, featuring a clock edge trigger type of positive edge and a maximum operating temperature of 125°C. It operates at a frequency of 250MHz and has a propagation delay of 15ns. The device is available in a surface mount SOIC package with a height of 1.45mm and a width of 4mm. It can supply a high level output current of 24mA and a low level output current of 24mA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V.
Sign in to ask questions about the NXP 74LVC74AD112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC74AD112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Height | 1.45mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 2.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74AD112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
