
The NXP 74LVC74ADB,112 is a dual D-type flip-flop with a single input and a single output. It operates within a supply voltage range of 1.2 to 3.6 volts and can withstand temperatures between -40 and 125 degrees Celsius. This device features a propagation delay of 2.5 nanoseconds and is compliant with RoHS regulations. The 74LVC74ADB,112 is packaged in a SOT-337 package, which is available in quantities of 1092 per rail or tube packaging.
Sign in to ask questions about the NXP 74LVC74ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC74ADB,112 technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
