
The 74LVCH162373ADL,11 is a 16-bit 2-input 3-state D-type latch from NXP. It features a high level output current of -12mA and a low level output current of 12mA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount SSOP-56 package. The 74LVCH162373ADL,11 is a CMOS technology device with a propagation delay of 9.5ns and a quiescent current of 80uA.
Sign in to ask questions about the NXP 74LVCH162373ADL,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH162373ADL,11 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH162373ADL,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.