
The 74LVCH16244ADL,118 is a 16-channel 4-bit inverting buffer from NXP, packaged in a 16-pin SSOP. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and features a propagation delay of 3ns and a turn-on delay time of 12.7ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V, with a quiescent current of 100nA.
Sign in to ask questions about the NXP 74LVCH16244ADL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16244ADL,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16244ADL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
