The NXP 74LVCH16245ABX,518 is a 16-bit bidirectional transceiver with 8-bit elements and 3-state outputs. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 125°C. The device features a propagation delay of 13.8ns and a turn-on delay time of 8.5ns. It is RoHS compliant and available in a surface mount package with 5000 units per reel.
Sign in to ask questions about the NXP 74LVCH16245ABX,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16245ABX,518 technical specifications.
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16245ABX,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.