
The 74LVCH16245AEV,151 is an 8-bit bidirectional transceiver from NXP, featuring a 3-STATE output type. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 3.6V. The device is mounted using surface mount technology and is available in a VFBGA package. With a propagation delay of 2.7ns, this transceiver is suitable for high-speed applications.
Sign in to ask questions about the NXP 74LVCH16245AEV,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16245AEV,151 technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVCH |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVCH16245AEV,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
