The 74LVCH16245AEV,551 is an 8-bit bidirectional transceiver from NXP, featuring a VFBGA package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 3.6V. The device has a high level output current of 24mA and a quiescent current of 80uA. It is not RoHS compliant and is available in a tray packaging with 364 units per package.
NXP 74LVCH16245AEV,551 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Series | 74LVCH |
| RoHS | Not Compliant |
No datasheet is available for this part.