74LVCH16373ADGG-Q100/TSSOP48/R
NXP 74LVCH16373ADGG-QJ technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74LVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.