
The 74LVCH16541ADGG,51 is a 16-channel 8-bit inverting buffer with 3-STATE outputs. It operates over a supply voltage range of 1.2V to 3.6V and is packaged in a TSSOP package. The device can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. It features a propagation delay of 2.3ns and a turn-on delay time of 2.3ns. The 74LVCH16541ADGG,51 is suitable for use in surface-mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74LVCH16541ADGG,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16541ADGG,51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 80uA |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16541ADGG,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
