
The 74LVCH16541ADL,112 is a 16-bit dual 3-state bus buffer from NXP, featuring a CMOS technology and a surface mount package. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 2.3ns. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V, with a quiescent current of 80uA. It is RoHS compliant and available in a rail/tube packaging.
Sign in to ask questions about the NXP 74LVCH16541ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16541ADL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16541ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
