
The 74LVCH1T45GS,132 is a 1-bit translator/transceiver from NXP, featuring a data rate of 420Mbps and a bidirectional logic function. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is lead-free and RoHS compliant, with a tin contact plating and a surface mount package. It has a propagation delay of 5.1ns and a turn-on delay time of 8.2ns.
Sign in to ask questions about the NXP 74LVCH1T45GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH1T45GS,132 technical specifications.
| Contact Plating | Tin |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH1T45GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
