Voltage Level Translator 6-Pin TSSOP T/R
NXP 74LVCH1T45GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH1T45GW-Q100H to view detailed technical specifications.
No datasheet is available for this part.